| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801174-4 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .685 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Yellow |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801174-4 |
| SKU: | AMP1801174-4 |
1801174-4
| Heilind Number: | AMP1801174-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801174-4 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System. Designed for housing male terminals, this high-performance connector boasts a single row configuration with a 3.33mm pitch for seamless integration. With a durable PBT GF body material and UL 94-HB flammability standard, it ensures reliability even in harsh environments. Operating at a wide temperature range of -40 to 150°C, it's perfect for signal applications. Featuring IP69K rating for superior protection against dust and water ingress, and with a 16V DC voltage rating, it's ideal for automotive use. The integrated strain relief and polarization ensure secure and correct mating, while the sealable design adds an extra layer of protection. With a compact size and yellow body color, it's both functional and visually appealing. And with RoHS compliance, you can trust in its environmental responsibility. Upgrade your automotive connector setup with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | ![]() | |
| TE Connectivity 1-1579008-3 | ![]() | |
| TE Connectivity 1-1579008-4 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |


