| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801175-5 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Connector Code : | D |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801175-5 |
| SKU: | AMP1801175-5 |
1801175-5
| Heilind Number: | AMP1801175-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801175-5 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System, designed for seamless integration in wire-to-wire applications. This housing, tailored for female terminals, boasts a single-row configuration with a pitch of 3.33mm (.131 in), ensuring precise and reliable signal transmission. Crafted from durable PBT GF material with a UL 94-HB flammability standard, it guarantees robust performance even in harsh environments. With an IP69K rating, it offers superior protection against dust, water, and high-pressure washdowns, making it ideal for automotive applications. Featuring polarization and strain relief options, as well as an integrated primary locking feature, this connector system ensures secure and foolproof mating. Operating flawlessly in a wide temperature range from -40 to 150°C (-40 to 302°F), it meets the demands of automotive systems with efficiency. Its compact design, with dimensions of 19.85mm x 35.05mm x 1.5mm (.782 in x 1.38 in x .059 in), allows for easy installation in tight spaces. Whether for signal or power circuits, this connector is your go-to solution for high-performance automotive connectivity. Rest assured, it complies with RoHS standards, underscoring our commitment to environmental responsibility. Elevate your automotive connectivity with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1801174-5 | ![]() |


