| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801175-6 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 19.85 mm, .782 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Brown |
| Serviceable: | Yes |
| Connector Code : | E |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801175-6 |
| SKU: | AMP1801175-6 |
1801175-6
| Heilind Number: | AMP1801175-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801175-6 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Sensor Flat Contact System, designed for housing female terminals. With a single row configuration and a 3.33mm pitch, it ensures efficient signal transmission in any application. Operating at 16V DC with an IP69K rating, it guarantees reliable performance even in harsh environments. Crafted from durable PBT GF material, it meets UL 94-HB flammability standards for added safety. Featuring two positions for seamless circuitry, it offers easy installation with a 180° cable exit angle. The integrated strain relief and polarization support optimal functionality, while the brown housing and compact dimensions make it ideal for space-constrained setups. With a wide operating temperature range of -40 to 150°C, it is suitable for diverse automotive systems. Trust in this connector for secure and efficient wire-to-wire connections in your vehicle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1801174-6 | ![]() |


