| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801176-6 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .709 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Brown |
| Serviceable: | Yes |
| Connector Code : | F |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801176-6 |
| SKU: | AMP1801176-6 |
1801176-6
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System. Featuring a single row housing designed for female terminals, this connector ensures reliable signal transmission. With a pitch of 3.33mm and a voltage rating of 16V DC, it guarantees efficient performance even in harsh environments, meeting IP69K ingress protection standards. Crafted from durable PBT GF material, its UL 94-HB flammability rating adds a layer of safety. Perfect for signal circuit applications, this connector offers seamless integration with a 180° cable exit angle and a mating tab width of 1.5mm. With a temperature range of -40 to 150°C, it's built to withstand extreme conditions. Its brown body color and compact dimensions of 21mm in height and 35.05mm in width make it ideal for automotive applications. Whether for initial installation or servicing, its serviceable design and integrated primary locking feature ensure ease of use. Elevate your automotive connectivity with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1801174-6 | ![]() |


