| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801178-1 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .84 in |
| Cable Exit Angle: | 180° |
| Height: | 19.65 mm, .773 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801178-1 |
| SKU: | AMP1801178-1 |
1801178-1
Specifications
Detailed Description
Introducing the Sensor Flat Contact System, a crucial component for automotive applications. Designed for female terminals, this housing ensures reliable connectivity with a single row layout and a pitch of 3.33mm (.131 in). With a voltage rating of 16V DC and an IP69K ingress protection rating, it guarantees performance in demanding environments. Constructed with PBT GF material meeting UL 94-HB flammability standards, it offers durability and safety. Featuring three positions and accommodating signal circuits, it's ideal for various automotive functions. The compact design, measuring .84 inches in length and with a 180° cable exit angle, allows for flexible installation. With integrated strain relief and polarization, it ensures secure connections. Operating in a wide temperature range from -40 to 150°C (-40 to 302°F), it's suitable for diverse operating conditions. The black housing, with a height of .773 inches and width of 1.38 inches, blends seamlessly into automotive systems. Serviceable and RoHS compliant, it meets industry standards for quality and environmental responsibility. Perfect for wire-to-wire connections in automotive setups, this connector accessory is a must-have for efficient and reliable performance.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1801177-1 | ![]() |


