| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801177-1 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .816 in |
| Cable Exit Angle: | 180° |
| Height: | 17.6 mm, .693 in |
| Width: | 2.197 in, 55.8 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801177-1 |
| SKU: | AMP1801177-1 |
1801177-1
| Heilind Number: | AMP1801177-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801177-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in automotive applications with this Sensor Flat Contact System housing, designed for male terminals. With a single row and a pitch of 3.33mm (.131 in), it ensures efficient signal transmission. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, this housing offers reliable performance in harsh environments. Featuring IP69K ingress protection and a wide operating temperature range of -40 to 150°C (-40 to 302°F), it is suitable for demanding automotive settings. The integrated strain relief and polarization add to its functionality, while the 180° cable exit angle allows for versatile installation. With a black body color and compact dimensions, this accessory is both visually discreet and space-saving. Ensure secure connections with the primary locking feature and terminal position assurance, making maintenance hassle-free. RoHS compliant and lead-free solder capable, it aligns with modern environmental standards. Ideal for wire-to-wire applications, this housing is a valuable component in automotive connector systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-1 | ![]() | |
| TE Connectivity 1-1579008-3 | ![]() | |
| TE Connectivity 1-1579008-5 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |


