| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801178-2 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .84 in |
| Cable Exit Angle: | 180° |
| Height: | 19.65 mm, .773 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .64 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801178-2 |
| SKU: | AMP1801178-2 |
1801178-2
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this Sensor Flat Contact System, designed for housing female terminals. Featuring a single row configuration with a 3.33mm pitch, it ensures efficient power distribution with a voltage rating of 16 V DC. Engineered for durability, the housing is IP69K rated for high-pressure washdowns, making it ideal for rugged environments. With a compact design and integrated strain relief, this connector offers secure and reliable performance. Constructed from PBT GF material with UL 94-HB flammability standard compliance, it guarantees safety and longevity. Operating smoothly in temperatures ranging from -40 to 150°C, it meets the demands of diverse automotive circuit applications. The blue housing, measuring .84 inches in length, 1.38 inches in width, and .773 inches in height, features a 180° cable exit angle for convenient installation. Whether for new installations or maintenance, this connector, with its primary locking feature and terminal position assurance, ensures ease of use and serviceability. RoHS compliant and lead-free solder capable, it aligns with modern environmental and manufacturing standards. Elevate your automotive connectivity with this essential accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1801177-2 | ![]() |


