| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801178-8 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Strain Relief: | Yes |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 3 |
| GPL: | N76 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .838 in |
| Cable Exit Angle: | 180° |
| Height: | 19.65 mm, .773 in |
| Width: | 1.21 in, 30.85 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Connector Code : | H |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801178-8 |
| SKU: | AMP1801178-8 |
1801178-8
Specifications
Detailed Description
Ensure secure and reliable connections with this housing designed for female terminals. Featuring a single row with 3 positions and a 3.33mm pitch, it offers efficient signal transmission in automotive applications. Constructed with PBT material and meeting UL 94-HB flammability standards, it guarantees durability and safety. The integrated strain relief and polarization ensure proper alignment and stability, while the sealable design provides added protection. With a temperature range of -40 to 125°C, it's suitable for various operating environments. Its compact size, measuring at .838 inches in length and with a 180° cable exit angle, allows for easy installation. The red housing, with a width of 1.21 inches, complies with automotive standards. Ideal for wire-to-wire connections, this product is a dependable choice for automotive connector accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() | |
| TE Connectivity 6-1579018-2 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1670326-3 | ![]() | |
| TE Connectivity 1670328-3 | ![]() | |
| TE Connectivity 1801177-2 | ![]() |


