1801178-9

Heilind Number:AMP1801178-9
Manufacturer:TE Connectivity
Manufacturer Number:1801178-9
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

3W RECEPTACLE HP CONNECTOR ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801178-9
Gender:Housing for female terminals
Number of Rows:1
Pitch:.131 in, 3.33 mm
Voltage:16 V DC
IP Rating:IP69K
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
GPL:N76
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M088
Connector System:Wire to Wire
Length:.84 in
Cable Exit Angle:180°
Height:19.65 mm, .773 in
Width:1.38 in, 35.05 mm
Mating Tab Width:.059 in, 1.5 mm
Nominal Voltage Architecture:12 V
Body Color:Orange
Serviceable:Yes
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1801178-9
SKU:AMP1801178-9

Detailed Description

Enhance your automotive connector setup with this female terminal housing, designed for optimal performance and durability. Engineered with a single row layout and a 3.33mm pitch, it offers seamless integration for your signal circuit applications. With a 16V DC voltage rating and IP69K ingress protection, it ensures reliable operation even in harsh environments. Crafted from high-quality PBT GF material, this housing guarantees long-lasting use, while its UL 94-HB flammability standard compliance prioritizes safety. Featuring three positions, it accommodates multiple connections with ease. The orange body color adds a vibrant touch, and with a compact size of 1.38 inches in width and .773 inches in height, it's suitable for various installations. The 180° cable exit angle and optional strain relief accessory provide flexibility in cable management. Rest assured, this connector is RoHS compliant and serviceable for your convenience. Elevate your automotive connectivity with this essential accessory.