1801179-2

Heilind Number:AMP1801179-2
Manufacturer:TE Connectivity
Manufacturer Number:1801179-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

3W RECEPTACLE HPSL CONNECTOR BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801179-2
Series:Sensor Flat Contact System
Gender:Housing for female terminals
Number of Rows:1
Pitch:.131 in, 3.33 mm
Voltage:16 V DC
IP Rating:IP69K
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PBT GF
Number of Positions:3
GPL:N76
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M088
Connector System:Wire to Wire
Length:.84 in
Cable Exit Angle:180°
Height:21 mm, .827 in
Width:1.38 in, 35.05 mm
Mating Tab Width:.025 in, .059 in, 1.5 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Blue
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:1801179-2
SKU:AMP1801179-2

Detailed Description

Enhance signal connectivity with this Sensor Flat Contact System, tailored for automotive applications. The housing, designed for female terminals, features a single row configuration with a 3.33 mm pitch for secure placement. With a voltage rating of 16 V DC and an IP69K ingress protection level, it ensures reliable performance even in challenging environments. Constructed with PBT GF material meeting UL 94-HB flammability standards, it guarantees durability. The body, in a distinctive blue color, offers easy visual identification, while its compact dimensions of .84 in length, .827 in height, and 1.38 in width, streamline installation. With a 180° cable exit angle and integrated strain relief, it enables efficient cable management. Operating within a wide temperature range of -40 to 150°C, it suits diverse operational needs. Ideal for wire-to-wire connections, this connector accessory boasts a secure mating tab width of .059 in, ensuring proper alignment. Serviceable and sealable, it promotes ease of maintenance and long-term functionality. Compliant with RoHS standards, it aligns with environmental regulations. Explore its versatile applications in automotive circuitry, offering three positions for comprehensive connectivity. Stay assured of its quality, with primary locking features integrated into the housing, along with terminal position assurance for added security. Elevate your automotive connector setup with this reliable and efficient accessory.