| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801179-8 |
| Series: | Sensor Flat Contact System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .84 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Red |
| Serviceable: | Yes |
| Connector Code : | H |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801179-8 |
| SKU: | AMP1801179-8 |
1801179-8
| Heilind Number: | AMP1801179-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1801179-8 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our Sensor Flat Contact System, designed for seamless integration in wire-to-wire applications. This high-performance housing, crafted from durable PBT GF material, guarantees reliability in demanding environments, with an IP69K rating for superior protection against water and dust. Featuring one row of three female terminals, each with a pitch of 3.33mm (.131 in), this connector ensures secure and efficient signal transmission. With a voltage rating of 16V DC and an operating temperature range from -40 to 150°C (-40 to 302°F), it meets the stringent requirements of automotive applications. The integrated strain relief and polarization feature add to its functionality, while the red housing color and compact dimensions make it easy to identify and install. RoHS compliant and serviceable, this connector accessory is the perfect choice for your automotive connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1801177-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2022 | P-22-022332 - Manufacturing location change. Following Part Numbers will be transferred from | Download | | |||
| 07/11/2022 | PCN-21-124955 - Manufacturing location change. AMPSEAL Header Housing and Plug Housing Manufacturing Location Change. The Industrial and Commercial Transportation business unit of TE Connectivity is transferring the following part numbers from Empalme, Mexico (TE-1104) to Tullahoma, Tennessee (TE-1060). These PNs are TE proprietary designs,therefore considered catalog/general market product. TE reserves the right to move tool back to prior location/ supplier based on business need. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. | Download | |||
| 04/03/2022 | P-22-021961 - Manufacturing location change. will be transferred from TE Esztergom (HU) to TE Tangier (MOR). we hereby inform you about a transfer of tools and/or processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form‐fit‐function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. A TE‐internal release test based on the relevant part specifications will be executed before delivery. Upon request, a PPAP Level 2 will be available if it concerns a transfer of a tool which produces a finished TE‐product. A PPAP Level 1 will be available if it concerns a component of a TE‐product, where the production location of the finished TE‐product remains unchanged. If you require such a PPAP, please notify the responsible TE Sales Contact within 14 calendar days after receipt of this PCN | Download | |||
| 05/20/2021 | P-21-020500 - Manufacturing location change. Following Part Numbers will be transferred from TE Esztergom (HUNGARY) to TE Tangier (Morocco) | Download | |||


