| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1801179-9 |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .131 in, 3.33 mm |
| Voltage: | 16 V DC |
| IP Rating: | IP69K |
| Strain Relief: | Add By Accessory |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 3 |
| GPL: | N76 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M088 |
| Connector System: | Wire to Wire |
| Length: | .84 in |
| Cable Exit Angle: | 180° |
| Height: | 21 mm, .827 in |
| Width: | 1.38 in, 35.05 mm |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Orange |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1801179-9 |
| SKU: | AMP1801179-9 |
1801179-9
Specifications
Detailed Description
Enhance your automotive connectivity with this housing designed for female terminals, offering a secure fit and optimal performance. Featuring a single row with a pitch of 3.33mm (.131 in), it ensures efficient signal transmission. With a durable PBT GF body material and UL 94-HB flammability standard, this housing guarantees reliability in extreme conditions, with an IP69K rating for superior protection. The integrated strain relief and polarization features further enhance its functionality, while the 180° cable exit angle allows for flexible installation. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), this accessory is essential for automotive applications. Its compact design, with dimensions of .84 in length, .827 in height, and 1.38 in width, makes it versatile for various setups. Compliant with RoHS standards, it prioritizes environmental sustainability. Elevate your connector system with this high-quality housing, perfect for automotive connectors and accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1579008-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1670326-1 | ![]() | |
| TE Connectivity 1564724-1 | ![]() | |
| TE Connectivity 1801177-2 | ![]() |


