1801606-2

Heilind Number:AMP1801606-2
Manufacturer:TE Connectivity
Manufacturer Number:1801606-2
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

TAB HOUSING, MCON, 10 W, SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801606-2
Series:MCON Interconnection System
Gender:Housing for male terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
Voltage:16 V DC
IP Rating:IP67, IP69K
Row Spacing:.177 in, 4.5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:10
GPL:N14
Packaging:Box & Carton
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Wire
Length:1.189 in
Cable Exit Angle:180°
Height:21.45 mm, .844 in
Width:1.874 in, 47.6 mm
Mating Tab Width:.047 in, 1.2 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1801606-2
SKU:AMP1801606-2

Detailed Description

Enhance your automotive interconnection system with this TAB HOUSING, designed for MCON applications. Featuring a durable PBT GF body in a sleek gray finish, this housing accommodates 10 male terminals across 2 rows with a pitch of 4.5 mm. Sealable for IP67 and IP69K protection, it ensures reliable performance in demanding environments. With a voltage rating of 16 V DC and an operating temperature range from -40 to 150 °C, it's suitable for signal circuit applications. The housing, measuring 1.189" in length, 1.874" in width, and .844" in height, offers easy cable exit at a 180° angle. Terminal position assurance and primary locking features guarantee secure connections, while RoHS compliance underscores its environmental responsibility. Ideal for wire-to-wire setups in automotive settings, this housing is a crucial component for maintaining efficient and safe connectivity on the road.