1801600-2

Heilind Number:AMP1801600-2
Manufacturer:TE Connectivity
Manufacturer Number:1801600-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

RECEPTACLE HOUSING, MCON, 10 W, SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1801600-2
Series:MCON Interconnection System
Gender:Housing for female terminals
Number of Rows:2
Pitch:.177 in, 4.5 mm
Voltage:16 V DC
IP Rating:IP67, IP69K
Row Spacing:.177 in, 4.5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:10
GPL:N14
Packaging:Box & Carton
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M104
Connector System:Wire to Wire
Length:1.283 in
Cable Exit Angle:180°
Height:23.5 mm, .925 in
Width:1.049 in, 26.65 mm
Mating Tab Width:.047 in, 1.2 mm
Nominal Voltage Architecture:12 V
Body Color:Gray
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:Yes
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1801600-2
SKU:AMP1801600-2

Detailed Description

Enhance your automotive connectivity with this MCON Interconnection System Receptacle Housing. Designed for high-performance applications, this housing accommodates 10 female terminals across 2 rows, with a 4.5mm pitch for secure connections. Sealed to IP67 and IP69K standards, it ensures reliable operation even in harsh environments. The PBT GF body material, UL 94-HB flammability rating, and operating temperature range of -40 to 150°C (-40 to 302°F) guarantee durability and safety. With a 180° cable exit angle and compact dimensions, it offers flexibility in installation. Featuring polarization, sealability, and terminal position assurance, this housing prioritizes signal integrity and ease of use. Compliant with RoHS standards, it's a sustainable choice for your automotive connector needs.