180353-2

Heilind Number:AMP180353-2
Manufacturer:TE Connectivity
Manufacturer Number:180353-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.250 FASTON TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 180353-2
Series:FASTON 250
Contact Material:Brass
Contact Plating:Tin
Overall Length:19.5 mm, .77 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:4 - 6.63 mm², 9 - 11 AWG
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP180353-2

Detailed Description

Enhance your electrical connections with our FASTON 250 series Tab Terminal. Crafted from durable brass with a protective tin plating, this straight orientation terminal guarantees reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its 6.35mm (.25 in) wide tab accommodates wires of 4-6.63mm² (9-11 AWG), secured with an efficient F-Crimp. With an overall length of 19.5mm (.77 in) and open barrel design, it's easy to install and ensures a snug fit. RoHS compliant and designed for ease of use, this terminal is perfect for various applications in the industrial and automotive sectors. Upgrade your connectivity with confidence.