1825097-8

Heilind Number:AMP1825097-8
Manufacturer:TE Connectivity
Manufacturer Number:1825097-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPB11CGVRA004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825097-8
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1825097-8

Detailed Description

Enhance your electronic devices with the TPB11CGVRA004 Push Button Switch, boasting a sleek design and reliable performance. Featuring a through-hole mount type with a vertical orientation, this switch is easy to install and seamlessly integrates into your projects. The contact material, crafted from durable copper alloy with gold plating, ensures long-lasting functionality. With a contact configuration of SPST and a switch operation of Off-(On), it offers precise control over your device. The terminal seal, made of epoxy, provides added protection, while the black round actuator adds a touch of sophistication. Rated for 20VDC and RoHS compliant, this switch is not only efficient but also environmentally friendly. Upgrade your setup with this high-quality component for a seamless user experience.