1825098-2

Heilind Number:AMP1825098-2
Manufacturer:TE Connectivity
Manufacturer Number:1825098-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPC11CGRA004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825098-2
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1825098-2

Detailed Description

Enhance your electronic devices with the TPC11CGRA004 push button switch, a reliable component designed for seamless performance. With a low amperage of .4A and a durable copper alloy contact material plated with gold, this switch ensures long-lasting functionality. Featuring a through-hole mount type and a right-angle mount angle, installation is convenient and secure. The SPST contact configuration guarantees efficient operation, while the black round actuator offers a sleek and professional look. Rated for 20VDC, this switch is suitable for various applications. With RoHS compliance and a terminal seal for added protection, you can trust in the quality and reliability of this component. Upgrade your devices with this high-performance push button switch.