1825099-1

Heilind Number:AMP1825099-1
Manufacturer:TE Connectivity
Manufacturer Number:1825099-1
ECAD Model:
3D Model

Description:

TPD11CGPC004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825099-1
Amperage:.4 A
Mount Type:Through Hole
Contact Plating:Gold Over Nickel
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1825099-1

Detailed Description

Enhance your electronic applications with the TPD11CGPC004 Push Button Switch. Featuring a sleek black actuator and a durable gold over nickel contact plating, this SPST switch offers reliable performance at a rated voltage of 20 VDC. Designed for through hole mounting at a vertical angle, it is ideal for various industrial and commercial settings. With a low amperage of .4 A and RoHS compliance, this switch ensures both efficiency and environmental responsibility. The terminal seal with epoxy coating provides added protection, making it suitable for diverse operating conditions. Whether for power control or signal activation, this Off-(On) switch guarantees smooth and responsive operation. Upgrade your equipment with this high-quality push button switch and experience seamless functionality in your projects.