1825100-1

Heilind Number:AMP1825100-1
Manufacturer:TE Connectivity
Manufacturer Number:1825100-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPF11CGPC004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825100-1
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1825100-1

Detailed Description

Enhance your electronic device with the TPF11CGPC004, a high-performance push button switch designed for optimal functionality. With a low amperage of .4 A and a durable copper alloy contact material plated with gold over nickel, this switch ensures reliable operation. Featuring a through-hole mount type and terminal seal with epoxy, it offers secure installation and protection against environmental factors. The SPST contact configuration and off-(on) switch operation provide simple and efficient control, while the sleek black round actuator adds a touch of style. Rated for 20 VDC and ROHS compliant, this switch guarantees safe and environmentally friendly performance. Upgrade your product with this quality component from our range of push button switches.