1825100-4

Heilind Number:AMP1825100-4
Manufacturer:TE Connectivity
Manufacturer Number:1825100-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TPF11CGRA004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825100-4
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Right Angle
Illumination:No
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1825100-4

Detailed Description

Upgrade your electronic devices with our TPF11CGRA004 push button switch, designed for reliable performance. With a low amperage of .4 A and a durable copper alloy contact material plated in gold over nickel, this switch ensures longevity and efficiency. Featuring a convenient right angle mount type and a secure epoxy terminal seal, it's perfect for through-hole installations. The SPST contact configuration guarantees seamless operation, while the round black actuator provides easy and comfortable usage. Rated for 20 VDC and ROHS compliant, this switch is a high-quality choice for various applications, from industrial machinery to consumer electronics.