1825100-7

Heilind Number:AMP1825100-7
Manufacturer:TE Connectivity
Manufacturer Number:1825100-7
ECAD Model:
3D Model

Description:

TPF11FGPC004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1825100-7
Amperage:.4 A
Mount Type:Through Hole
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Seal Type:Terminal Seal (Epoxy)
Mount Angle:Vertical
Illumination:No
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Actuator Color:Black
Rated Voltage:20 VDC
SKU:AMP1825100-7

Detailed Description

Enhance your electronic devices with the TPF11FGPC004 push button switch, designed for reliable performance in various applications. Featuring a contact material of Copper Alloy with Gold over Nickel plating, this switch ensures durable and efficient conductivity. Its SPDT contact configuration and vertical mount angle offer versatility in circuit connections, while the round black actuator allows for comfortable and intuitive operation. With a low amperage rating of .4A and a maximum voltage of 20VDC, this switch is suitable for low-power applications. The terminal seal, made of epoxy, provides added protection against environmental factors, making it a dependable choice for industrial or commercial use. Compliant with RoHS regulations, you can trust in the quality and sustainability of this component. Upgrade your devices with the TPF11FGPC004 push button switch and experience seamless functionality.