| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1827842-1 |
| Series: | 0.50 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .1 in, 2.54 mm |
| Polarization: | Yes |
| Body Material: | PBT |
| Number of Positions: | 40 |
| GPL: | N54 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | X608 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .622 in |
| Cable Exit Angle: | 180° |
| Height: | 12.5 mm, .492 in |
| Width: | 1.677 in, 42.6 mm |
| Mating Tab Width: | .02 in, .5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Natural |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1827842-1 |
| SKU: | AMP1827842-1 |
1827842-1
| Heilind Number: | AMP1827842-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1827842-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this 0.50 Connector System, designed for female terminals. Featuring dual rows with a 1.5mm pitch, this housing ensures secure and efficient signal transmission at 12V DC. Constructed from UL 94-HB rated PBT material, it guarantees durability and safety in operation. Measuring .622 inches in length and 1.677 inches in width, with a low-profile height of .492 inches, this connector offers a compact solution for wire-to-board and wire-to-device applications. With integrated primary locking features and terminal position assurance, it provides added security during assembly. Operating flawlessly in temperatures ranging from -30 to 85°C, this connector is serviceable and RoHS compliant, making it a reliable choice for automotive systems. Elevate your connectivity standards with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1827855-1 | ![]() | |
| TE Connectivity 1827855-2 | ![]() | |
| TE Connectivity 1827855-3 | ![]() | |
| TE Connectivity 1827855-4 | ![]() |


