| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871843-8 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector Length: | 10.3 mm, .405 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 1871843-8 |
| SKU: | AMP1871843-8 |
1871843-8
Specifications
Detailed Description
Introducing the GIC2.5 HDR ASSY TIN VERSION 8P NATURAL, part of the Grace Inertia 2.5 series. This board mount connector features a 2.5mm pitch, suitable for through-hole soldering with a contact amperage of 3.5A. With eight positions and a natural housing color, it offers reliable signal connectivity. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it is ideal for various applications. The connector, terminated to a printed circuit board, ensures secure attachment with kinked PCB retention. Its shrouded header design and wire-to-board system make it a versatile choice for appliance and PCB assembly projects. Mating retention and PCB mount alignment with locating posts further enhance its usability. While not RoHS compliant, it meets ECCN EAR99 regulations. Upgrade your connectivity solutions with this high-performance PCB mount header.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1903535-1 | ![]() | |
| TE Connectivity 2-1871843-3 | ![]() | |
| TE Connectivity 3-1871843-3 | ![]() |


