| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1871843-3 |
| Series: | Grace Inertia 2.5 |
| Number of Rows: | 1 |
| Termination Method: | Solder, Through Hole - Solder |
| Pitch: | .098 in, 2.5 mm |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Part Aliases: | 3-1871843-3 |
| SKU: | AMP3-1871843-3 |
3-1871843-3
Specifications
Detailed Description
Enhance your circuit connectivity with the GIC 2.5 HDR ASSY TIN VERSION 3P YELLOW from the Grace Inertia 2.5 series. Designed for optimal performance, this PCB mount header features a vertical mount orientation and three positions for seamless signal transmission. With a pitch of 2.5 mm and contact amperage of 3.5 A, it ensures reliable power delivery. The housing in vibrant yellow adds a touch of color to your setup, while the durable solder termination method guarantees secure attachment. Operating in a wide temperature range from -30 to 105 °C, it is suitable for various environments. Perfect for appliances and other applications, this connector is RoHS compliant for environmentally friendly use. Upgrade your wire-to-board connections with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1903392-2 | ![]() | |
| TE Connectivity 2-1903392-3 | ![]() | |
| TE Connectivity 3-1903392-4 | ![]() | |
| TE Connectivity 1903392-1 | ![]() |


