| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879004-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 7 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 33 KΩ |
| Operating Temperature Range: | -55 - 155 °C |
| Rated Voltage: | 750 V |
| Dimensions: | 41 x 8.5 mm |
| Element Type: | Metal Oxide Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±200 ppm/°C |
| Element Material: | Oxide Film |
| SKU: | AMP1879004-5 |
1879004-5
| Heilind Number: | AMP1879004-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879004-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with our RSS7 33K 5% LOOSE resistor. Featuring a robust metal oxide film element, this axial leaded resistor offers a power rating of 7W and a high tolerance of ±200 ppm/°C, ensuring reliable performance in a wide operating temperature range from -55 to 155 °C. With tinned copper leads for easy installation, this resistor is designed for through-hole mounting and can handle a rated voltage of 750V. Its compact dimensions of 41 x 8.5mm make it suitable for various applications, while its RoHS compliance highlights our commitment to environmental responsibility. Upgrade your projects with this essential component, perfect for professionals and hobbyists alike.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1624246-6 | ![]() | |
| TE Connectivity 3-1624246-1 | ![]() |


