1879253-2

Heilind Number:AMP1879253-2
Manufacturer:TE Connectivity
Manufacturer Number:1879253-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 10R5 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879253-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:10.5 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879253-2

Detailed Description

Enhance circuit precision with our RP 2B 10R5 0.1% 15PPM 1K RL surface mount resistor. This compact 1206 size component offers a power rating of .25 W and features thin film technology for accuracy. With a resistance of 10.5 Ω and a tolerance of .1%, it ensures reliable performance in a variety of applications. Operating at a rated voltage of 200 V, it's suitable for demanding electronic setups. The solder termination type facilitates easy installation on PCBs, while its surface mount design saves valuable space. RoHS compliant and meticulously crafted, it's a vital component for achieving precise resistance levels in your electronic designs.