| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879253-5 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 10.7 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879253-5 |
1879253-5
Specifications
Detailed Description
Enhance precision in your electronic projects with this RP 2B 10R7 Thin Film Precision Resistor. Operating at a power rating of 0.25W with a resistance of 10.7 Ω and a tolerance of 0.1%, it ensures reliable performance. Its small 1206 size and surface mount termination make it easy to integrate onto your PCB. With a rated voltage of 200V and a low temperature coefficient of 15PPM, it guarantees stable operation even in demanding environments. Trust in this high-quality component for your critical applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879279-6 | ![]() | |
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879267-0 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


