1879253-8

Heilind Number:AMP1879253-8
Manufacturer:TE Connectivity
Manufacturer Number:1879253-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 11R 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879253-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:11 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879253-8

Detailed Description

Enhance circuit performance with our RP 2B 11R 0.1% precision resistor, offering exceptional stability and accuracy in a compact 1206 size. This thin film resistor features a low tolerance of 0.1%, ensuring reliable operation in high-precision applications. With a power rating of 0.25W and a resistance of 11Ω, it is suitable for a wide range of electronic projects. Designed for surface mount installation, it boasts a compact 3.2 x 1.6 x 0.6mm footprint, making it ideal for space-constrained PCB layouts. Rated for 200V, it provides reliable performance in demanding environments. Trust in our Surface Mount Resistors for quality and performance.