1879378-3

Heilind Number:AMP1879378-3
Manufacturer:TE Connectivity
Manufacturer Number:1879378-3
ECAD Model:
3D Model

Description:

TLR 2512 3.0W R0005 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879378-3
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.0005 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP1879378-3

Detailed Description

Upgrade your circuitry with our advanced TLR 2512 3.0W resistor, designed for high-performance applications. This cutting-edge component boasts a power rating of 3W and a resistance of .0005 Ω, ensuring optimal conductivity and efficiency. With a tolerance of 1% and a low thermal coefficient of 50PPM, it offers precision and stability in diverse electronic systems. The surface mount design and solder termination make installation a breeze, while the compact dimensions of 6.4 x 3.2 x .6 mm save valuable space on your PCB. Crafted from high-quality metal strip, this resistor guarantees long-lasting durability and reliable performance. Trust in its RoHS compliance and industry-leading specifications for seamless integration into your projects. Upgrade to the TLR 2512 3.0W for superior resistance solutions.