2176077-1

Heilind Number:AMP2176077-1
Manufacturer:TE Connectivity
Manufacturer Number:2176077-1
ECAD Model:
3D Model

Description:

TLRS1575 6.0W R0005 1% 100PPM 2KRL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2176077-1
Size Code:1575
Power Rating:6 W
Termination Type:Solder
Resistance:.0005 Ω
Mounting Style:Surface Mount
Dimensions:15.2 x 7.5 x 1.06 mm
Product:Surface Mount Resistors
Product Type:Low Ohmic Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2176077-1

Detailed Description

Enhance your circuit performance with the TLRS1575 6.0W low ohmic resistor. Designed for precision, this surface mount chip resistor offers a power rating of 6 watts, ensuring reliable operation in demanding applications. With a tolerance of 1% and a resistance of .0005 ohms, it guarantees accurate and stable performance. Its compact dimensions of 15.2 x 7.5 x 1.06 mm make it ideal for space-constrained designs. Crafted with a metal strip element and featuring solder termination, this resistor is efficient to install. Trust in its quality construction and compliance with RoHS standards for environmentally conscious projects. Upgrade your electronic assemblies with this essential component for optimal conductivity and signal integrity.