2-1879378-4

Heilind Number:AMP2-1879378-4
Manufacturer:TE Connectivity
Manufacturer Number:2-1879378-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TLR 2512 3.0W R002 1% 50PPM 2K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-1879378-4
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:.002 Ω
Mounting Style:Surface Mount
Dimensions:6.4 x 3.2 x .6 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Metal Strip
Tolerance:1%
Number of Terminations:2
SKU:AMP2-1879378-4

Detailed Description

Enhance power management in your circuit with the TLR 2512 3.0W R002 1% 50PPM 2K RL resistor. This surface mount component, measuring 6.4 x 3.2 x .6 mm, offers a power rating of 3W and a low resistance of .002 Ω, ensuring efficient current sensing. With a tolerance of 1% and RoHS compliance, it guarantees precision and environmental responsibility. Suitable for various applications, this metal strip resistor with solder termination is a reliable choice for your electronic projects, providing high performance in a compact design.