| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879447-5 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.2 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879447-5 |
1879447-5
| Heilind Number: | AMP1879447-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879447-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our TE 200W 2R2 5% Bracket Power Resistor. This high-performance component, boasting a resistance of 2.2 Ω, is designed for rugged chassis mount applications. Featuring solder lug terminations for easy installation, it ensures reliable connectivity in demanding environments. With its wirewound element and 5% tolerance, this resistor guarantees precision and durability. RoHS compliant and measuring 239 x 40 x 81 mm, it is the perfect choice for your power management needs. Elevate your system's performance with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


