1879447-6

Heilind Number:AMP1879447-6
Manufacturer:TE Connectivity
Manufacturer Number:1879447-6
ECAD Model:
3D Model

Description:

TE 200W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879447-6
Power Rating:200 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Dimensions:239 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879447-6

Detailed Description

Enhance your power system with this 200W wirewound power resistor, designed for robust performance in demanding environments. With a resistance of 2.7 Ω and a tolerance of 5%, it delivers reliable and precise power management. The solder lug termination ensures secure connectivity, while the sturdy bracket design allows for easy chassis mounting. Measuring 239 x 40 x 81 mm, this resistor is compact yet powerful, making it ideal for a wide range of applications. RoHS compliant for environmental responsibility, it meets high industry standards for quality and performance. Upgrade your setup with this essential component for efficient power distribution.