| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879447-8 |
| Power Rating: | 200 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.9 Ω |
| Dimensions: | 239 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879447-8 |
1879447-8
| Heilind Number: | AMP1879447-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879447-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit performance with this robust 200W wirewound resistor, designed for maximum efficiency. With a low 3.9 Ω resistance and 5% tolerance, it ensures reliable operation in demanding industrial environments. Featuring solder lug terminations for easy installation, this chassis mount resistor measures 239 x 40 x 81 mm, making it suitable for various applications. Compliant with RoHS standards, it guarantees eco-friendly operation. Upgrade your setup with this high-quality power resistor and experience enhanced stability and durability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


