1879451-1

Heilind Number:AMP1879451-1
Manufacturer:TE Connectivity
Manufacturer Number:1879451-1
ECAD Model:
3D Model

Description:

TE 600W 1R0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879451-1
Power Rating:600 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:2500 V
Dimensions:389 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879451-1

Detailed Description

Enhance your power circuit with this high-performance TE 600W resistor, designed for robust operation in demanding environments. With a resistance of 1 ohm and a tolerance of 5%, this wirewound element ensures precise and efficient power regulation. Its solder lug termination type guarantees secure connectivity, while its 2500V rated voltage offers reliable insulation. Measuring 389 x 40 x 81 mm, this chassis mount resistor is ideal for industrial applications where durability is paramount. RoHS compliant and meticulously crafted, it's a dependable choice for your power management needs. Upgrade your systems with the assurance of quality and performance that this resistor provides.