| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity TE600B1R5J |
| Power Rating: | 600 W |
| Termination Type: | Solder Lug |
| Resistance: | 1.5 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 389 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879451-3 |
TE600B1R5J
| Heilind Number: | AMP1879451-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | TE600B1R5J |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuit with this high-performance TE 600W Wirewound Power Resistor. With a robust 1.5 Ω resistance and a 600W power rating, it ensures reliable operation in demanding environments. The solder lug termination and chassis mount design make installation a breeze, while the 2500V rated voltage guarantees safe and efficient performance. With a tolerance of 5%, you can trust in its precision, and its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your setup with this essential component for optimal power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


