1879451-5

Heilind Number:AMP1879451-5
Manufacturer:TE Connectivity
Manufacturer Number:1879451-5
ECAD Model:
3D Model

Description:

TE 600W 2R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879451-5
Power Rating:600 W
Termination Type:Solder Lug
Resistance:2.2 Ω
Rated Voltage:2500 V
Dimensions:389 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879451-5

Detailed Description

Enhance your power circuitry with our TE 600W 2R2 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor offers a resistance of 2.2 Ω and a rated voltage of 2500 V, ensuring reliable operation in demanding environments. With solder lug terminations, installation is a breeze, while its chassis mount design guarantees secure placement. Measuring 389 x 40 x 81 mm, this resistor is compact yet powerful, making it an ideal choice for industrial and commercial systems. Rest assured, our product is RoHS compliant, meeting strict environmental standards. Upgrade your setup with this essential component for optimal performance and longevity.