1879451-6

Heilind Number:AMP1879451-6
Manufacturer:TE Connectivity
Manufacturer Number:1879451-6
ECAD Model:
3D Model

Description:

TE 600W 2R7 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879451-6
Power Rating:600 W
Termination Type:Solder Lug
Resistance:2.7 Ω
Rated Voltage:2500 V
Dimensions:389 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879451-6

Detailed Description

Enhance the power capacity of your electronic devices with this TE 600W 2R7 5% bracket power resistor. Designed for high-performance applications, this wirewound resistor offers a resistance of 2.7 Ω and a rated voltage of 2500 V, ensuring robust and reliable operation. With solder lug termination and chassis mount capability, it provides easy installation and secure connectivity. Measuring 389 x 40 x 81 mm, this resistor is compact yet powerful, making it ideal for a wide range of industrial and commercial settings. RoHS compliant and supplied by a trusted manufacturer, it guarantees both performance and environmental responsibility. Upgrade your electronic systems with this essential component for enhanced efficiency and durability.