1879451-7

Heilind Number:AMP1879451-7
Manufacturer:TE Connectivity
Manufacturer Number:1879451-7
ECAD Model:
3D Model

Description:

TE 600W 3R3 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879451-7
Power Rating:600 W
Termination Type:Solder Lug
Resistance:3.3 Ω
Rated Voltage:2500 V
Dimensions:389 x 40 x 81 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879451-7

Detailed Description

Enhance your power system with this TE 600W bracket-mounted resistor, designed for reliable performance in demanding environments. With a resistance of 3.3Ω and a 5% tolerance, it delivers precise and efficient operation, even at its rated voltage of 2500V. The wirewound element ensures durability, while the solder lug termination offers secure connections. Measuring 389 x 40 x 81 mm, this chassis-mount resistor is a robust solution for power management in industrial applications. Rest assured of its quality and compliance with RoHS standards, making it a responsible choice for your projects. Elevate your power design with this essential component.