| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879451-9 |
| Power Rating: | 600 W |
| Termination Type: | Solder Lug |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 389 x 40 x 81 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879451-9 |
1879451-9
| Heilind Number: | AMP1879451-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879451-9 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power systems with the TE 600W 4R7 5% Bracket Power Resistor. This wirewound resistor boasts a high power rating of 600W and a resistance of 4.7 Ω, ensuring efficient performance in demanding applications. With a rated voltage of 2500V and solder lug termination, it offers reliable connectivity and durability. The chassis mount design and dimensions of 389 x 40 x 81 mm make it easy to install in various setups. RoHS compliant and crafted with quality in mind, this resistor is a top choice for industrial and electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


