| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879454-1 |
| Power Rating: | 1200 W |
| Termination Type: | Solder Lug |
| Resistance: | 1 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879454-1 |
1879454-1
| Heilind Number: | AMP1879454-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879454-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance power distribution with our TE 1200W 1Ω 5% Bracket Power Resistor. Designed for high-performance applications, this robust component features solder lug termination, ensuring secure connectivity. With a rated voltage of 2500V, it delivers reliable operation even in demanding environments. Its wirewound element guarantees efficient power handling, while its chassis mount design facilitates easy installation. RoHS compliant and meticulously crafted for quality, this resistor is an essential component for power management systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


