| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879454-5 |
| Power Rating: | 1200 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879454-5 |
1879454-5
| Heilind Number: | AMP1879454-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879454-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your circuits with our TE 1200W 2R2 5% Bracket Power Resistor. Designed for robust power handling, this wirewound resistor boasts a resistance of 2.2Ω and a rated voltage of 2500V, making it ideal for demanding applications. With solder lug termination and a chassis mount design, installation is a breeze. This high-quality component, measuring 465 x 60 x 119 mm, ensures reliable operation in diverse electronic systems. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your setup with this indispensable power resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


