| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879454-7 |
| Power Rating: | 1200 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879454-7 |
1879454-7
| Heilind Number: | AMP1879454-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879454-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with this robust TE 1200W wirewound power resistor. With a resistance of 3.3 Ω and a tolerance of 5%, it ensures precise performance in high-voltage applications, rated up to 2500 V. The solder lug termination offers secure connectivity, while the durable bracket design facilitates easy mounting. Measuring 465 x 60 x 119 mm, it's ideal for chassis installations. Compliant with RoHS standards, this resistor from our Chassis Mount range guarantees both quality and environmental responsibility. Elevate your power system's efficiency and reliability with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


