TE1500B1R2J

Heilind Number:AMP1879455-2
Manufacturer:TE Connectivity
Manufacturer Number:TE1500B1R2J
ECAD Model:
3D Model

Description:

TE 1500W 1R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE1500B1R2J
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879455-2

Detailed Description

Elevate your power system with our TE 1500W 1R2 5% Bracket Resistor, a high-performance component designed for optimal power management. This wirewound resistor boasts a 1500W power rating and a low resistance of 1.2 Ω, ensuring efficient operation even in demanding environments. With a rated voltage of 2500V, it offers reliable performance and safety. The solder lug termination type facilitates easy installation, while its sturdy chassis mount design guarantees secure placement. RoHS compliant and meticulously crafted, this resistor is a top choice for applications that require robust and precise power control. Trust in its quality and performance for your next project.