1879455-3

Heilind Number:AMP1879455-3
Manufacturer:TE Connectivity
Manufacturer Number:1879455-3
ECAD Model:
3D Model

Description:

TE 1500W 1R5 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879455-3
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:1.5 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879455-3

Detailed Description

Enhance your power circuitry with this robust TE 1500W 1R5 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor boasts a resistance of 1.5 Ω, ensuring efficient current regulation. With a rated voltage of 2500 V, it offers reliable operation even in demanding environments. The sturdy chassis mount design, measuring 465 x 60 x 119 mm, provides easy installation and secure attachment. Featuring solder lug terminations, this resistor guarantees a stable and durable connection. With RoHS compliance, you can trust that it meets strict environmental standards. Ideal for industrial and electronic systems, this power resistor is a must-have for your engineering projects. Elevate your circuit design with this high-quality component.