1879455-4

Heilind Number:AMP1879455-4
Manufacturer:TE Connectivity
Manufacturer Number:1879455-4
ECAD Model:
3D Model

Description:

TE 1500W 1R8 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879455-4
Power Rating:1500 W
Termination Type:Solder Lug
Resistance:1.8 Ω
Rated Voltage:2500 V
Dimensions:465 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879455-4

Detailed Description

Elevate your power system with this robust TE 1500W 1R8 5% Bracket Power Resistor. Designed for high-performance applications, this wirewound resistor offers a low resistance of 1.8 Ω and a rated voltage of 2500 V, ensuring reliable operation even in demanding environments. With solder lug termination and a chassis mount design, installation is a breeze. Measuring 465 x 60 x 119 mm, it provides ample power handling capability while maintaining efficiency. RoHS compliant and meticulously crafted, this resistor guarantees both quality and environmental responsibility. Perfect for industrial and commercial use, it's a vital component for ensuring the stability and longevity of your power setup.