| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879455-7 |
| Power Rating: | 1500 W |
| Termination Type: | Solder Lug |
| Resistance: | 3.3 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 465 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879455-7 |
1879455-7
| Heilind Number: | AMP1879455-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879455-7 |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your circuit with this TE 1500W power resistor. With a resistance of 3.3 Ω and a tolerance of 5%, it's designed for reliable performance. The solder lug termination and chassis mount bracket make installation a breeze. Operating at a rated voltage of 2500 V, it's suitable for high-power applications. Crafted with wirewound elements, it ensures efficient heat dissipation. RoHS compliant and measuring at 465 x 60 x 119 mm, this resistor is a dependable choice for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


