TE2000B1R0J

Heilind Number:AMP1879456-1
Manufacturer:TE Connectivity
Manufacturer Number:TE2000B1R0J
ECAD Model:
3D Model

Description:

TE 2000W 1R0 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TE2000B1R0J
Power Rating:2000 W
Termination Type:Solder Lug
Resistance:1 Ω
Rated Voltage:2500 V
Dimensions:560 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879456-1

Detailed Description

Enhance the performance of your electronic equipment with this high-power TE resistor. With a robust 2000W power rating, it can handle demanding applications with ease. Featuring a low 1Ω resistance and 5% tolerance, it delivers precise and reliable performance. The solder lug termination ensures secure connectivity, while its wirewound element guarantees efficient operation. With a rated voltage of 2500V, this resistor is suitable for a wide range of industrial and commercial settings. Its chassis mount design allows for easy installation, making it a versatile solution for your power control needs. Rest assured, this RoHS-compliant component meets stringent environmental standards. Upgrade your system with this quality resistor today.