1879457-2

Heilind Number:AMP1879457-2
Manufacturer:TE Connectivity
Manufacturer Number:1879457-2
ECAD Model:
3D Model

Description:

TE 2500W 1R2 5% Bracket

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879457-2
Power Rating:2500 W
Termination Type:Solder Lug
Resistance:1.2 Ω
Rated Voltage:2500 V
Dimensions:650 x 60 x 119 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879457-2

Detailed Description

Elevate your power circuitry with our TE 2500W Wirewound Power Resistor. Featuring a robust 1.2 Ω resistance with a 5% tolerance, this high-performance component is designed for reliable operation in demanding environments. With a rated voltage of 2500 V, it ensures efficient power management. The solder lug termination offers secure connectivity, while the chassis mount design allows for easy installation. Measuring 650 x 60 x 119 mm, this resistor is a compact yet powerful solution for your industrial applications. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your power systems with this essential component.