| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879457-5 |
| Power Rating: | 2500 W |
| Termination Type: | Solder Lug |
| Resistance: | 2.2 Ω |
| Rated Voltage: | 2500 V |
| Dimensions: | 650 x 60 x 119 mm |
| Product: | Chassis Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP1879457-5 |
1879457-5
| Heilind Number: | AMP1879457-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879457-5 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power circuitry with our TE 2500W Wirewound Power Resistor. This robust component boasts a resistance of 2.2 Ω with a 5% tolerance, ensuring precise performance in high-voltage applications up to 2500 V. Featuring solder lug terminations for easy installation, it's ideal for chassis mounting. Measuring 650 x 60 x 119 mm, this resistor is designed for durability and reliability in demanding industrial environments. With RoHS compliance and two terminations, it's a powerhouse solution for your connectivity needs. Upgrade your setup with this essential component today.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TE750B1R0J | ![]() | |
| TE Connectivity TE1000B1R0J | ![]() |


